L1T2-3070000002600

Lumileds
997-L1T2-30700000026

L1T2-3070000002600

Mfr.:

Description:
High Power LEDs - White White 3000 K 70-CRI, LUXEON TX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
RM8.87 RM8,870.00
RM8.50 RM17,000.00
RM8.36 RM41,800.00
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
1515 (3737 metric)
Warm White
3000 K
260 lm
70
120 deg
700 mA
2.8 V
-
3.7 mm
3.7 mm
2.018 mm
- 40 C
+ 135 C
Water Clear
LUXEON TX
Reel
Brand: Lumileds
Product Type: LED - High Power
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 305.310 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® TX High Power LEDs

Lumileds LUXEON® TX High Power LEDs deliver high efficacy with high flux density to enable directional and high-lumen applications. With Freedom from Binning and extreme performance, LUXEON TX LEDs are specified, targeted and tested hot, at real world operating temperatures, 85°C, to ensure in-application performance. LUXEON TX LEDs allow system optimization by blending the perfect combination of high efficacy and low system cost, while tight correlated color temperature ensures consistency in system color point.