L2C5-30801203E0900

Lumileds
997-L2C5-30801203E09

L2C5-30801203E0900

Mfr.:

Description:
High Power LEDs - White White 3000 K 80-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 141

Stock:

141 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM27.18 RM27.18
RM19.24 RM192.40
RM18.21 RM910.50
RM16.06 RM1,606.00
RM14.94 RM2,988.00
RM12.98 RM6,490.00
RM11.63 RM11,630.00
RM11.58 RM28,950.00
5,000 Quote
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
-
1432 lm
80
115 deg
300 mA
34.5 V
10.4 W
19 mm
16 mm
1.5 mm
- 40 C
+ 85 C
Tinted
9 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
Features: Highest flux densities with industry's smallest LES
LED Size: 16 mm x 19 mm x 1.5 mm
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: FreshFocus
Unit Weight: 6.419 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON CoB Core Range (Gen 3)

Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.

Image Description
Hatch Lighting XTC16-0350P-UNV-I
LED Power Supplies 16W, I-LOC, Programmable, 120V-277VAC, 175mA-350mA, 20V-46VDC, Constant Current, Phase Dimming, Programming Key required and sold separately
Texas Instruments CD14538BM96
Monostable Multi-vibrator CMOS Dual Precision Mono Multivibrator
Microchip TC4426ACOA713
Gate Drivers 1.5A Dual td Match
ZiLOG Z8523010VSG
Network Controller & Processor ICs 10MHz ESCC
Central Semiconductor PN3645 PBFREE
Bipolar Transistors - BJT PNP Gen Pur SW
Hatch Lighting XG085
LED Lighting Fixture Accessories I-LOC Key Assembly Factor 0.85
Texas Instruments CD74HCT564E
Flip-Flops Hi-Spd CMOS Octal D-Type Inv F-F
Lumileds L2C5-30HG1208E1500
High Power LEDs - White White 3000 K 90-CRI, CoB CrispColor
STMicroelectronics SM15T24CAY
ESD Suppressors / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI
Texas Instruments TLC274CN
Precision Amplifiers Quad LiMCMOS