L2C5-30901202E06C0

Lumileds
997-L2C530901202E06C

L2C5-30901202E06C0

Mfr.:

Description:
High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:

88 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM33.11 RM33.11
RM24.00 RM240.00
RM22.98 RM1,149.00
RM19.71 RM1,971.00
RM19.24 RM3,848.00
RM17.33 RM8,665.00
RM16.02 RM16,020.00
RM15.92 RM39,800.00
5,000 Quote
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
-
651 lm
90
115 deg
200 mA
35 V
7 W
15 mm
12 mm
1.5 mm
- 40 C
+ 105 C
Tinted
6 mm
Round Flat
Diffused
LUXEON CoB CrispWhite
Tube
Brand: Lumileds
LED Size: 12 mm x 15 mm x 1.5mm
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: CrispWhite
Unit Weight: 4.675 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON CoB with CrispWhite Technology

Lumileds LUXEON CoB with CrispWhite Technology features a small Light Emitting Surface (LES) and industry-leading thermal resistance. These features enable designers to create simplified and more cost-effective luminaire designs. These LEDs provide efficacies of greater than 160lm/W for 70 Color Rendering Index (CRI) and 80 CRI products. LUXEON CoB LEDs are hot tested at 85°C and available in a 3-step MacAdam ellipse. These Lumileds CrispWhite LEDs offer uniform optical performance in various applications.

Image Description
TE Connectivity 2238235-1
Terminals SPLICE, AMPLIVAR THRU, 2D, 600-7000
TE Connectivity 2238236-1
Terminals SPLICE, AMPLIVAR PIGTAIL,2D, 600-7000
Hirose Electric FH12-14S-0.5SH(55)
FFC & FPC Connectors 0.5MM 14 POS RA SMT GOLD PLATED
onsemi FDS8840NZ
MOSFET PT4 Nch with Zener
C&K Switches R10815RS02Q
Rotary Switches Switch Rotary Sp Slide 8Pos Pc
Grayhill 44A45-02-1-06N
Rotary Switches ElectricalSwitch Rotary NotOver5Amp
Infineon ILD6070XUMA1
LED Lighting Drivers LED DRIVER