L2C5-50801208E1500

Lumileds
997-L2C5-50801208E15

L2C5-50801208E1500

Mfr.:

Description:
High Power LEDs - White White 5000 K 80-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:

254 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM49.78 RM49.78
RM36.10 RM361.00
RM33.25 RM1,662.50
RM30.45 RM3,045.00
RM27.32 RM13,660.00
RM26.67 RM26,670.00
2,500 Quote
Product Attribute Attribute Value
Lumileds
Product Category: High Power LEDs - White
RoHS:  Details
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Cool White
5000 K
-
4542 lm
80
115 deg
900 mA
34.8 V
31.3 W
24 mm
20 mm
1.5 mm
- 40 C
+ 85 C
Tinted
15 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
LED Size: 20 mm x 24 mm x 1.5 mm
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: FreshFocus
Unit Weight: 10.239 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON CoB Core Range (Gen 3)

Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.

Image Description
ams OSRAM GW PUSTA1.PM-PAPC-XX51-1
High Power LEDs - White White OSCONIQ P 3737 (3W)
KYOCERA AVX 609176001415000
Headers & Wire Housings Cap Black
MeatPi WICAN-OBD-C3
Interface Development Tools An OBD2-CAN adapter with ESP32-C3 Wi-Fi and BLE
Lumileds L2C5-40801208E1500
High Power LEDs - White White 4000 K 80-CRI, LUXEON CoB Core
TE Connectivity 2213130-1
LED Lighting Mounting Accessories Z50 Holder LP For COB1204/05/08