MXA8-PW27-H001

Images are for reference only
See Product Specifications
See Product Specifications
897-MXA8-PW27-H001
MXA8-PW27-H001
MXA8-PW27-H001
Mfr.:
Lumileds
Description:
Mid-Power LEDs - White White 2700 K 80-CRI, LUXEON 3535L
Mid-Power LEDs - White White 2700 K 80-CRI, LUXEON 3535L
Datasheet:
In Stock: 24,939
-
Stock:
-
24,939 Can Dispatch Immediately
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM2.01 | RM2.01 | |
RM1.21 | RM12.10 | |
RM0.701 | RM70.10 | |
RM0.607 | RM303.50 | |
RM0.546 | RM546.00 | |
Full Reel (Order in multiples of 5000) | ||
RM0.50 | RM2,500.00 | |
RM0.425 | RM4,250.00 | |
RM0.406 | RM10,150.00 | |
RM0.392 | RM19,600.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99