MXA8-PW35-H001

Lumileds
897-MXA8-PW35-H001

MXA8-PW35-H001

Mfr.:

Description:
Mid-Power LEDs - White White 3500 K 80-CRI, LUXEON 3535L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28,551

Stock:

28,551 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28551 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM2.19 RM2.19
RM1.34 RM13.40
RM0.771 RM77.10
RM0.668 RM334.00
RM0.602 RM602.00
Full Reel (Order in multiples of 5000)
RM0.546 RM2,730.00
RM0.467 RM4,670.00
RM0.448 RM11,200.00
RM0.43 RM21,500.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Lumileds
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
3535
Warm White
3500 K
-
46 lm
80
115 deg
100 mA
2.9 V
290 mW
3.7 mm
3.5 mm
0.8 mm
- 40 C
+ 150 C
Tinted
3 mm
Round Flat
Diffused
LUXEON 3535L HE
Reel
Cut Tape
MouseReel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Unit Weight: 250.130 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Weidmuller 1824480000
Fixed Terminal Blocks 3.50/08/90 3.5SN BK
Omron G6K-2F-RF-DC5
High Frequency / RF Relays 1GHz Std Grd NoLatch DPDT 5VDC 100mW
HARTING 15150322601000
Board to Board & Mezzanine Connectors HAR-FLEX R/A 13.65mm 32p PL1 170
HARTING 15250322601000
Board to Board & Mezzanine Connectors HAR-FLEX R/A sold per piece
STMicroelectronics NUCLEO-F072RB
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32F072RB MCU, supports Arduino & ST morpho
Harwin M50-3300542
Headers & Wire Housings 5+5 DIL IDC Sckt CABLE CONNECTOR
Harwin M50-3301042
Headers & Wire Housings 10+10 DIL IDC Sckt CABLE CONNECTOR
PUI Audio AS07104PO-WR-R
Speakers & Transducers DYNAMIC 71MM 3W 4OHM 86DB 250HZ
STMicroelectronics T1620T-8I
Triacs Snubberless 16A 800V 20mA IGT Triac