CDM-18-4027-90-36-DW01

Luminus Devices
896-CDM1840279036DW1

CDM-18-4027-90-36-DW01

Mfr.:

Description:
LED Lighting Modules COB Warm Dimming LED 4000K to 2700K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 300   Multiples: 150

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM40.12 RM12,036.00
RM37.87 RM22,722.00
RM37.73 RM39,616.50
2,550 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: LED Lighting Modules
RoHS:  Details
LED Modules, Light Spot
36
Warm White, Neutral White
2700 K, 4000 K
-
3415 lm
900 mA
36 V
20 mm
24 mm
Tray
Brand: Luminus Devices
Colour Rendering Index - CRI: 90
Diameter: -
Height: 1.58 mm
Lens Shape: Square
Power Rating: 32.5 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 150
Subcategory: LED Lighting
Viewing Angle: 130 deg
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99