See an Error?

CHM-27-27-90-36-AA00-F2-3

Luminus Devices
896-CHM27279036F23

CHM-27-27-90-36-AA00-F2-3

Mfr.:

Description:
High Power LEDs - White White 2700 K 90-CRI, CHM-27 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 400   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM84.06 RM33,624.00
RM82.01 RM41,005.00
1,000 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
SMD-2
Warm White
2700 K
7585 lm
90
120 deg
2.7 A
35 V
94.5 W
31.5 mm
31.5 mm
1.37 mm
+ 105 C
26.5 mm
Round Flat
Xnova COB
Tray
Brand: Luminus Devices
LED Size: 31.5 mm x 31.5 mm x 1.37 mm
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Unit Weight: 18.280 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XNova Chip-on-Board COB LEDs

Luminus XNova™ Chip-on-Board (COB) LED series offers a complete lighting class solution designed for high performance illumination applications. The selection covers a wide lumen range from less than 400lm to over 10,000lm, all major color temperatures and can deliver color rendering greater than 97 at 2700K and 3000K and R9 equal to 95.