See an Error?

CLM-22-30-80-36-AC32-F4-3

Luminus Devices
896-CLM22308036C3243

CLM-22-30-80-36-AC32-F4-3

Mfr.:

Description:
High Power LEDs - White White 3000 K 80-CRI, CLM-22 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 400   Multiples: 100

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM54.41 RM21,764.00
RM53.47 RM26,735.00
RM51.74 RM51,740.00
2,000 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Warm White
3000 K
-
5350 lm
80
120 deg
1.1 A
33.8 V
28 mm
28 mm
1.37 mm
+ 105 C
Tinted
Tray
Brand: Luminus Devices
LED Size: 28 mm x 28 mm
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Unit Weight: 34.746 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99