See an Error?

CLM-9-50-90-36-AC30-F4-3

Luminus Devices
896-CLM9509036C30F43

CLM-9-50-90-36-AC30-F4-3

Mfr.:

Description:
High Power LEDs - White White 5000 K 90-CRI, CLM-9 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2400   Multiples: 400

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM7.99 RM19,176.00
RM7.85 RM40,820.00
10,000 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
White LEDs
White
5000 K
Tray
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

CLM-9 COB & CXM-9 XNova™ COB Array White LEDs

Luminus Devices CLM-9 COB and CXM-9 XNova™ COB Arrays White LEDs are designed for high-performance illumination applications. The LEDs have a wide lumen range from less than 400lm to over 20,000lm. The LEDs offer all major color temperatures and color rendering greater than 97 at 2700K and 3000K and R9 equal to 95. The CLM-9 and CXM-9 series provide overall quality, brightness, and maximum efficacy.