See an Error?

CXM-14-50-70-36-AC00-F2-5

Luminus Devices
896-CXM14507036C0025

CXM-14-50-70-36-AC00-F2-5

Mfr.:

Description:
High Power LEDs - White White 5000 K 70-CRI, CXM-14 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1125   Multiples: 225

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM15.04 RM16,920.00
RM14.71 RM39,717.00
5,175 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
Cool White
5000 K
70
XNOVA
Tray
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 225
Subcategory: LEDs
Unit Weight: 5.470 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99