See an Error?

CXM-22-30-90-36-AC10-F3-3

Luminus Devices
896-CXM22309036C1F33

CXM-22-30-90-36-AC10-F3-3

Mfr.:

Description:
High Power LEDs - White White 3000 K 90-CRI, CXM-22 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:

385 Can Dispatch Immediately
Quantities greater than 385 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM68.79 RM68.79
RM43.80 RM438.00
RM43.57 RM4,357.00
RM40.21 RM8,042.00
RM37.97 RM18,985.00
RM37.78 RM37,780.00
2,000 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
White LEDs
SMD/SMT
Warm White
3000 K
-
5050 lm
90
120 deg
1.28 A
36 V
56 W
28 mm
28 mm
2.24 mm
-
+ 105 C
Tinted
23.5 mm
Round Flat
Diffused
XNOVA
Tray
Brand: Luminus Devices
LED Size: 28 mm x 28 mm x 1.5 mm
Product Type: LED - High Power
Factory Pack Quantity: 100
Subcategory: LEDs
Unit Weight: 29.828 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99