See an Error?

CXM-6-30-95-36-AA00-F2-2

Luminus Devices
896-6309536AA00F22

CXM-6-30-95-36-AA00-F2-2

Mfr.:

Description:
High Power LEDs - White White 3000 K 95-CRI, CXM-6 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2400   Multiples: 400

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.12 RM14,688.00
RM6.07 RM16,996.00
10,000 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
SMD-2
Warm White
3000 K
370 lm
95
120 deg
120 mA
36 V
4.3 W
13 mm
12 mm
1.37 mm
+ 105 C
Tinted
6.3 mm
Round Flat
XNOVA
Tray
Brand: Luminus Devices
LED Size: 13 mm x 12 mm x 1.37 mm
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
Vr - Reverse Voltage: -
Unit Weight: 7.396 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99