See an Error?

CXM-6-35-90-36-AC32-F4-3

Luminus Devices
896-CXM6359036C32F43

CXM-6-35-90-36-AC32-F4-3

Mfr.:

Description:
High Power LEDs - White White 3500 K 90-CRI, CXM-6 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2400   Multiples: 400

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.86 RM11,664.00
RM4.76 RM13,328.00
RM4.67 RM46,700.00
25,200 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Neutral White
3500 K
530 lm
90
120 deg
150 mA
34.6 V
13.5 mm
13.5 mm
1.37 mm
+ 105 C
Tinted
Sensus Series Gen 3
Tray
Brand: Luminus Devices
LED Size: 13.5 mm x 13.5 mm
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
Unit Weight: 34.746 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99