See an Error?

CXM-6-35-95-18-AA30-F4-3

Luminus Devices
896-CXM6359518A30F43

CXM-6-35-95-18-AA30-F4-3

Mfr.:

Description:
High Power LEDs - White White 3500 K 95-CRI, CXM-6 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1800   Multiples: 300

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM5.04 RM9,072.00
RM4.86 RM13,122.00
RM4.76 RM48,552.00
25,200 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
White CoB LEDs
SMD/SMT
COB - Chip-on-Board
Neutral White
3500 K
535 lm
95
120 deg
300 mA
17.3 V
13 mm
12 mm
1.37 mm
+ 105 C
Tinted
CXM-6 Gen 3
Tray
Brand: Luminus Devices
LED Size: 13 mm x 12 mm
Product Type: LED - High Power
Factory Pack Quantity: 300
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99