See an Error?

CXM-7-65-80-18-AA00-F2-5

Luminus Devices
896-CXM7658018F25

CXM-7-65-80-18-AA00-F2-5

Mfr.:

Description:
High Power LEDs - White White 6500 K 80-CRI, CXM-7 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2400   Multiples: 400

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM4.90 RM11,760.00
RM4.86 RM13,608.00
RM4.72 RM47,200.00
25,200 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
Cool White
6500 K
80
XNOVA
Tray
Brand: Luminus Devices
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
Unit Weight: 6.039 g
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99