See an Error?

CXM-9-35-80-36-AC02-F2-3

Luminus Devices
896-CXM9358036C02F23

CXM-9-35-80-36-AC02-F2-3

Mfr.:

Description:
High Power LEDs - White White 3500 K 80-CRI, CXM-9 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2400   Multiples: 400

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.27 RM19,848.00
RM8.22 RM23,016.00
RM8.13 RM42,276.00
10,000 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
White LEDs
White
3500 K
80
34 V
Sensus Series Gen 1
Tray
Brand: Luminus Devices
LED Size: 15 mm x 15 mm x 1.37 mm
Product Type: LED - High Power
Factory Pack Quantity: 400
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99