See an Error?

CXM-9-35-90-36-AA12-F3-3

Luminus Devices
896-CXM9359036A12F33

CXM-9-35-90-36-AA12-F3-3

Mfr.:

Description:
High Power LEDs - White White 3500 K 90-CRI, CXM-9 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1800   Multiples: 300

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM8.73 RM15,714.00
RM8.55 RM23,085.00
RM8.45 RM43,095.00
10,200 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
White LEDs
White
3500 K
90
34 V
Sensus Series Gen 2
Tray
Brand: Luminus Devices
LED Size: 15 mm x 15 mm x 1.37 mm
Product Type: LED - High Power
Factory Pack Quantity: 300
Subcategory: LEDs
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99