MP-1616-1100-27-80

Luminus Devices
896-MP161611002780

MP-1616-1100-27-80

Mfr.:

Description:
Mid-Power LEDs - White White 2700 K 80-CRI, MP-1616 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 81000   Multiples: 3000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
RM0.177 RM14,337.00
Product Attribute Attribute Value
Luminus Devices
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
1616
Warm White
2700 K
-
50 lm
80
170 deg
150 mA
3.3 V
500 mW
1.6 mm
1.6 mm
0.9 mm
- 40 C
+ 85 C
Tinted
1.6 mm x 1.6 mm
Square
Diffused
MP-1616-1100
Reel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 3000
Subcategory: LEDs
Unit Weight: 82.097 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XNOVA Cube MP-1616 (3V) Illumination LEDs

Luminus Devices XNOVA Cube™ MP-1616 (3V) Illumination LEDs are unique, innovative devices designed for illumination applications where a wide viewing angle, compact footprint, and precise color control are essential features. XNOVA Cube LEDs are offered in a compact, 1.6mm x 1.6mm SMD package.