MP-1616-1103-40-95

Luminus Devices
896-MP161611034095

MP-1616-1103-40-95

Mfr.:

Description:
Mid-Power LEDs - White White 4000 K 95-CRI, MP-1616 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,101

Stock:

6,101 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM1.73 RM1.73
RM0.939 RM9.39
RM0.439 RM43.90
RM0.406 RM203.00
RM0.318 RM318.00
Full Reel (Order in multiples of 3000)
RM0.308 RM924.00
RM0.238 RM2,142.00
RM0.215 RM5,160.00
RM0.191 RM8,595.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Luminus Devices
Product Category: Mid-Power LEDs - White
White LEDs
SMD/SMT
1616
Neutral White
4000 K
-
42 lm
95
135 deg
150 mA
3.3 V
500 mW
1.6 mm
1.6 mm
0.9 mm
- 40 C
+ 85 C
Tinted
1.6 mm x 1.6 mm
Square
Diffused
MP1616-1103
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: Xnova Cube
Unit Weight: 230.250 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Lumileds L128-5095HA35000B1
Mid-Power LEDs - White White 5000 K 95-CRI, LUXEON 2835 Line
Adafruit 4650
Display Development Tools Adafruit FeatherWing OLED - 128x64 OLED Add-on For Feather - STEMMA QT / Qwiic
Adafruit 4698
Optical Sensor Development Tools Adafruit AS7341 10-Channel Light / Color Sensor Breakout - STEMMA QT / Qwiic
Adafruit 4397
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-pin Cable with Premium Female Sockets - 150mm Long
Luminus Devices MP161611032290
Mid-Power LEDs - White White 2200 K 90-CRI, MP-1616 Series
Adafruit 3619
WiFi Development Tools - 802.11 Assembled Adafruit HUZZAH32 ESP32 Feather Board - with Stacking Headers
Luminus Devices MP-1616-1103-27-95
Mid-Power LEDs - White White 2700 K 95-CRI, MP-1616 Series
Luminus Devices MP-1616-1103-65-90
Mid-Power LEDs - White White 6500 K 90-CRI, MP-1616 Series
Luminus Devices MP-3030-12ZH-40-95
Mid-Power LEDs - White White 4000 K 95-CRI, MP-3030 Series
Luminus Devices MP-3030-1100-40-95
Mid-Power LEDs - White White 4000 K 95-CRI, MP-3030 Series