MP-2016-1100-57-80

Luminus Devices
896-MP2016110057

MP-2016-1100-57-80

Mfr.:

Description:
Mid-Power LEDs - White White 5700 K 80-CRI, MP-2016 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,692

Stock:

25,692 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM0.747 RM0.75
RM0.402 RM4.02
RM0.191 RM19.10
RM0.163 RM81.50
RM0.126 RM126.00
Full Reel (Order in multiples of 5000)
RM0.117 RM585.00
RM0.098 RM980.00
RM0.084 RM2,100.00
RM0.075 RM3,750.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Luminus Devices
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
2016
Cool White
5700 K
-
26 lm
80
110 deg
60 mA
3 V
180 mW
2 mm
1.6 mm
0.52 mm
- 40 C
+ 85 C
Tinted
1.7 mm x 1.3 mm
Rectangular
Diffused
XNOVA Mid Power
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 5000
Subcategory: LEDs
Unit Weight: 47.022 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XNOVA Mid-Power White LEDs

Luminus XNOVA mid power LEDs are lighting class solutions designed for high performance general lighting applications. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality. Having passed a rigorous suite of environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling and humidity, they are fully qualified for use in a wide range of high performance and high efficacy lighting applications.

Image Description
TDK VLS4012HBX-6R8M-N
Power Inductors - SMD 6.8uH 20% 0.208ohm 2.34A
Vishay CRCW0805191KFKEAC
Thick Film Resistors - SMD 1/8Watt 191Kohms 1% 100ppm Commercial Use
Texas Instruments TPS7A0233PDBVR
LDO Voltage Regulators 200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
TE Connectivity 2302454-9
Automotive Connectors 1 port Frame
TE Connectivity ADP-SMAF-SMAF-B-G
RF Adapters - In Series SMA ST J/J-ADP BHD AU
TDK SPM6545VT-220M-D
Power Inductors - SMD 22uH 20% 94.6mOhm AEC-Q200
XP Power LCW15US12
Modular Power Supplies AC-DC 15W INDUSTRIAL
TE Connectivity 2321918-6
Headers & Wire Housings PLUG HOUSING SDL2.5 WATERPROOF 6PIN
NXP PCA9955BTWJ
LED Lighting Drivers I2c 16 Channel LED Driver