MP-3020-2100-50-70

Luminus Devices
896-3020-2100-50-70

MP-3020-2100-50-70

Mfr.:

Description:
Mid-Power LEDs - White White 5000 K 70-CRI, MP-3020 Series

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 80000   Multiples: 5000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
RM0.252 RM20,160.00
Product Attribute Attribute Value
Luminus Devices
Product Category: Mid-Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
3020
Cool White
5000 K
86 lm
70
110 deg
120 mA
6.3 V
756 mW
3 mm
2 mm
0.52 mm
- 40 C
+ 80 C
Tinted
2.6 mm x 1.6 mm
Rectangular
Diffused
XNOVA Mid Power
Reel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 5000
Subcategory: LEDs
Unit Weight: 22 mg
This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XNOVA Mid-Power White LEDs

Luminus XNOVA mid power LEDs are lighting class solutions designed for high performance general lighting applications. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality. Having passed a rigorous suite of environmental and mechanical stress tests, including mechanical shock, vibration, temperature cycling and humidity, they are fully qualified for use in a wide range of high performance and high efficacy lighting applications.