SST-10-B-B90-P450

Luminus Devices
896-SST10BB90P450

SST-10-B-B90-P450

Mfr.:

Description:
High Power LEDs - Single Color Blue Emit LED 450 nm, SST-10 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 948

Stock:

948 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM8.41 RM8.41
RM5.32 RM53.20
RM3.94 RM394.00
Full Reel (Order in multiples of 500)
RM3.61 RM1,805.00
RM2.97 RM2,970.00
RM2.79 RM6,975.00
RM2.70 RM27,000.00
25,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - Single Colour
RoHS:  Details
Blue LEDs
SMD/SMT
SMD-2
450 nm
Blue
550 mW
350 mA
3 V
5 W
Colorless
2.15 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Height: 2.33 mm
LED Size: 3.45 mm x 3.45 mm x 2.33 mm
Length: 3.45 mm
Luminous Intensity: -
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Viewing Angle: 90 deg
Width: 3.45 mm
Unit Weight: 1.485 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SST-10 Horticulture LEDs

Luminus Devices SST-10 Horticulture LEDs are compact, powerful light sources with excellent wall-plug efficiencies combined with industry-leading thermal resistance. The Luminous Devices SST-10 LEDs are suitable for demanding horticulture lighting applications. The LEDs are also ideal for typical accent and effect lighting applications, life sciences/medical, machine vision, and surveillance systems/CCTV.

Image Description
Microchip MCP6497T-E/SN
Dual, 30MHz Op Amp, E Temp
Texas Instruments OPT3005DTSR
Ambient light sensor (ALS) for video surveillance cameras 8-SOT-5X3 -40 to 85
Microchip MCP6487T-E/SN
Dual, 10MHz Op Amp, E Temp
ams OSRAM GD CSSRM3.14-AJAM-24-1
Hammond 1551WKFLBK
40x80x22mm PC W/GASK FL BK
Lite-On LTPL-C034UVH430
UVA 3535 LENS TYPE LED with 45mil 430nm
Luminus Devices SST-10-FR-B90-H730
Far Red LED 730 nm
Luminus Devices SST-10-R-B90-G630
Red Emit LED 630 nm, SST-10 Series
Luminus Devices SST-10-DR-B90-H660
Deep Red LED 660 nm ,SST-10 Series
TT Electronics WH5-120RJI
120ohms 5%