SST-90-W45S-T11-M3401

Luminus Devices
896-90W45ST11M3401

SST-90-W45S-T11-M3401

Mfr.:

Description:
High Power LEDs - White White 4500 K 70-CRI, SST-90 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 250   Multiples: 250

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
RM82.66 RM20,665.00
1,000 Quote
Product Attribute Attribute Value
Luminus Devices
Product Category: High Power LEDs - White
RoHS:  Details
White LEDs
SMD/SMT
Neutral White
4500 K
850 lm
70
100 deg
3.15 A
3.25 V
11 mm
10 mm
5.4 mm
Dome
Clear
Reel
Brand: Luminus Devices
LED Size: 11 mm x 10 mm x 5.4 mm
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 250
Subcategory: LEDs
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SST-90 Series White Big Chip LEDs

Luminus Devices SST-90 Series White Big Chip LEDs™ offer maximum light output and efficacy from a single Big Chip, which allows them to replace arrays of low power LEDs, reducing system-level cost and complexity. These LEDs were made with Luminus' photonic lattice technology, which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. With a thermal resistance from junction to case of 0.64ºC/W, Luminus Devices SST-90 Series White Big Chip LEDs™ have the lowest thermal resistance of any LED on the market. This allows the LED to be driven at higher current densities while maintaining a low junction temperature, thereby resulting in brighter solutions and longer lifetimes. The SST-90 LEDs are also available mounted on a starboard, as the SSR-90 Series.

Big Chip LEDs Family

Luminus Devices Big Chip LEDs™ are ideal for demanding applications that require maximum lumen density, efficiency, and reliability. The Big Chip LED™ Family includes white, color, multi-chip color mix, and ultraviolet LEDs. Luminus Big Chip White LEDs provide lighting designers with an ultra-bright point source of white light, which enables new applications with better optical system efficiency, breaking through the design limitations of tiled arrays and reducing system complexity and cost. Luminus multi-chip Color Mix LEDs combine dynamic color control with extremely high lumen output, featuring individually addressable reds, greens, blues, and whites packaged in a tight array designed to enable the entertainment and architectural lighting markets. Luminus UV LEDs are designed to meet the power requirements of the most demanding applications including curing, rapid-prototyping, maskless lithography, and numerous other industrial and medical applications.