APV-25-12

Images are for reference only
See Product Specifications
See Product Specifications
709-APV25-12
APV-25-12
APV-25-12
Mfr.:
MEAN WELL
Description:
LED Power Supplies 25.2W 12V 2.1A CV LED PS
LED Power Supplies 25.2W 12V 2.1A CV LED PS
Datasheet:
In Stock: 382
-
Stock:
-
382 Can Dispatch Immediately
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM60.80 | RM60.80 | |
RM54.17 | RM541.70 | |
RM50.39 | RM1,259.75 | |
RM49.92 | RM3,594.24 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99