ELG-100-24

MEAN WELL
709-ELG100-24

ELG-100-24

Mfr.:

Description:
LED Power Supplies 96W 24V 4A CC + CV IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3
Can Dispatch Immediately

On Order:

45
Expected 31-Oct-23

Factory Lead Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM203.61 RM203.61
RM198.99 RM994.95
RM179.28 RM1,792.80
RM164.94 RM4,123.50
RM162.89 RM7,818.72
RM161.35 RM18,071.20
RM158.78 RM40,647.68
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
4 A
24 VDC
96 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
199 mm
63 mm
35.5 mm
Industrial
-
ELG-100
IP67
Brand: MEAN WELL
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Unit Weight: 850 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

ELG Series LED Drivers

MEAN WELL ELG Series LED Drivers are available in 75W, 100W, 150W, 200W, 240W, and 300W variants. These LED drivers operate from 100VAC to 305VAC and offer models with rated voltages ranging from 12V to 54V. MEAN WELL ELG Series LED Drivers feature high efficiency (up to 93%) and a fanless design. The units operate in -40°C to +90°C case temperatures under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows these drivers to be viable in both indoor and outdoor applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Image Description
MEAN WELL HLG-320H-24
LED Power Supplies 320.2W 24V 13.34A IP67 W/Cable
ERP Power ERM060W-1400-42
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Metal Case, 0-10V dimming, 10-100% dimming range, 58.8 W max, 1400 mA Iout, 42 V max Vout
Hatch Lighting LC40-0700Z-UNV-W
LED Power Supplies LED Power Supplies, 40W, 120V-277VAC, 700mA, 19V-57VDC, Constant Current, 0-10V Dimming
VCC 2803
Lamp Holders & Accessories QUICK CONN TERMINAL
MEAN WELL HLG-240H-12B
LED Power Supplies 192W 12V 16A IP67 RATED
MEAN WELL ELG-100-36A
LED Power Supplies 95.76W 36V2.66A IP65 CC + CV adj w/pot
MEAN WELL ELG-100-42B
LED Power Supplies 95.76W 42V 2.28A CC + CV IP67 Dimming
ERP Power ESM040W-0940-43
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 40.4 W max, 940 mA Iout, 43 V max Vout