ELG-100-54

Images are for reference only
See Product Specifications
See Product Specifications
709-ELG100-54
ELG-100-54
ELG-100-54
Mfr.:
MEAN WELL
Description:
LED Power Supplies 96.12W 54V 1.78A CC + CV IP67
LED Power Supplies 96.12W 54V 1.78A CC + CV IP67
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM188.90 | RM188.90 | |
RM175.13 | RM1,751.30 | |
RM171.39 | RM4,284.75 | |
RM164.90 | RM7,915.20 | |
RM158.78 | RM17,783.36 |
Datasheet
Models
PCN
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99