See an Error?

ELG-100-C350D2

MEAN WELL
709-ELG100-C350D2

ELG-100-C350D2

Mfr.:

Description:
LED Power Supplies 350mA143-286V 100.1W CC Timer dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM217.30 RM217.30
RM194.13 RM1,941.30
RM188.81 RM4,720.25
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
With Dimming
199 mm
63 mm
35.5 mm
ELG-100-C
Brand: MEAN WELL
Product Type: LED Power Supplies
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Unit Weight: 850 g
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG-C Series LED Drivers

MEAN WELL ELG-C Series LED Drivers are available in constant current (CC) and constant power (CP) output variants with different wattage options. The 75W, 100W, 150W, 200W, and 240W LED drivers provide CC outputs, while the 300W series offers CP output. The drivers all feature 100VAC to 305VAC input range, built-in active PFC function, and <0.5W standby power consumption. MEAN WELL ELG-C Series LED Drivers are available in a metal housing and have an IP65/IP67 rating for indoor or outdoor installations. The Type "HL" drivers are ideal for use in Class I, Division 2 hazardous locations. Additional LED lighting applications include streets, harbors, greenhouses, and more.