ELG-240-42

Images are for reference only
See Product Specifications
See Product Specifications
709-ELG240-42
ELG-240-42
ELG-240-42
Mfr.:
MEAN WELL
Description:
LED Power Supplies 239.82W 42V 5.71A CC+CV Io/Vo fixed
LED Power Supplies 239.82W 42V 5.71A CC+CV Io/Vo fixed
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM257.83 | RM257.83 | |
RM257.78 | RM1,288.90 | |
RM238.64 | RM2,863.68 | |
RM238.59 | RM5,726.16 | |
RM235.13 | RM14,107.80 | |
RM224.58 | RM24,254.64 | |
252 | Quote |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- TARIC:
- 8504408390
- ECCN:
- EAR99