GSC18B-1400
Images are for reference only
See Product Specifications
See Product Specifications
709-GSC18B-1400
GSC18B-1400
GSC18B-1400
Mfr.:
MEAN WELL
MEAN WELL
Description:
LED Power Supplies 18.2W 6-13V 1400mA 90-277Vin CC LED PS
LED Power Supplies 18.2W 6-13V 1400mA 90-277Vin CC LED PS
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM80.32 | RM80.32 | |
RM76.77 | RM383.85 | |
RM74.11 | RM1,852.75 | |
RM73.04 | RM4,382.40 | |
RM72.10 | RM8,652.00 | |
RM71.50 | RM21,450.00 | |
RM70.56 | RM38,102.40 | |
1,020 | Quote |
Datasheet
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- TARIC:
- 8504408390
- ECCN:
- EAR99