GSC40B-1400

Images are for reference only
See Product Specifications
See Product Specifications
709-GSC40B-1400
GSC40B-1400
GSC40B-1400
Mfr.:
MEAN WELL
Description:
LED Power Supplies 39.2W 14-28V 1400mA 90-277Vin CC LED PS
LED Power Supplies 39.2W 14-28V 1400mA 90-277Vin CC LED PS
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM94.80 | RM94.80 | |
RM94.15 | RM470.75 | |
RM92.84 | RM928.40 | |
RM90.55 | RM2,263.75 | |
RM89.24 | RM5,354.40 | |
RM87.94 | RM10,552.80 | |
RM86.07 | RM25,821.00 | |
RM84.99 | RM45,894.60 | |
1,020 | Quote |
Datasheet
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- TARIC:
- 8504408390
- ECCN:
- EAR99