HBG-100-36A

MEAN WELL
709-HBG100-36A

HBG-100-36A

Mfr.:

Description:
LED Power Supplies 97.2W 36V 2.7A CC IP65 W/Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM242.51 RM242.51
RM237.38 RM1,186.90
RM214.35 RM2,572.20
RM205.67 RM4,936.08
RM205.53 RM22,197.24
RM203.52 RM51,287.04
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
2.7 A
36 VDC
97.2 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
130 mm
130 mm
66.5 mm
Industrial
-
HBG-100
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 1.18 kg
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HBG LED Power Supplies

MEAN WELL HBG LED Power Supplies feature a circular design and ease of assembly, making the series ideal for high/low bay lighting fixtures. These single-output switching power supplies offer up to 93.5% high efficiency and are cooled by free air convection in a -40°C to +60°C ambient temperature. Being fully potted by glue, the units have IP65/IP67 protection levels for use indoors and outdoors, even in harsh environments. MEAN WELL HBG LED Power Supplies can be installed using chain, hanger, or metal frame types and are suitable for use with LED modules, heat sink modules, and lamp shades. In addition to standard protection against short circuit, overvoltage, overload, and overtemperature, the units come with a 5-year warranty.

Image Description
MEAN WELL HBG-100P-36B
LED Power Supplies 97.2W 36V 2.7A CC adj by cable