HBG-100-60A

Images are for reference only
See Product Specifications
See Product Specifications
709-HBG100-60A
HBG-100-60A
HBG-100-60A
Mfr.:
MEAN WELL
Description:
LED Power Supplies 96W 60V 1.6A CC IP65 W/Potentiometer
LED Power Supplies 96W 60V 1.6A CC IP65 W/Potentiometer
Datasheet:
In Stock: 3
-
Stock:
-
3 Can Dispatch Immediately
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM236.26 | RM236.26 | |
RM214.35 | RM1,071.75 | |
RM212.58 | RM2,550.96 | |
RM203.52 | RM4,884.48 |
Datasheet
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99