HLG-100H-20AB

Images are for reference only
See Product Specifications
See Product Specifications
709-HLG100H-20AB
HLG-100H-20AB
HLG-100H-20AB
Mfr.:
MEAN WELL
Description:
LED Power Supplies 96W 20V 4.8A Adjustable, Dimmable
LED Power Supplies 96W 20V 4.8A Adjustable, Dimmable
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM262.50 | RM262.50 | |
RM262.45 | RM1,312.25 | |
RM239.29 | RM2,871.48 | |
RM232.38 | RM5,577.12 | |
RM226.87 | RM13,612.20 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99