HLG-100H-42B

Images are for reference only
See Product Specifications
See Product Specifications
709-HLG100H-42B
HLG-100H-42B
HLG-100H-42B
Mfr.:
MEAN WELL
Description:
LED Power Supplies 95.76W 42V 2.28A 90-305VAC IP67 Rated
LED Power Supplies 95.76W 42V 2.28A 90-305VAC IP67 Rated
Datasheet:
In Stock: 4
-
Stock:
-
4Can Dispatch Immediately
-
On Order:
-
3Expected 24-Oct-23
-
Factory Lead Time:
-
11Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM254.23 | RM254.23 | |
RM245.64 | RM1,228.20 | |
RM230.60 | RM2,767.20 | |
RM222.25 | RM13,335.00 | |
RM221.50 | RM23,922.00 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99