HLG-120H-15A

Images are for reference only
See Product Specifications
See Product Specifications
709-HLG120H-15A
HLG-120H-15A
HLG-120H-15A
Mfr.:
MEAN WELL
Description:
LED Power Supplies 120W 15V 8A 90-305VAC IP65 Rated
LED Power Supplies 120W 15V 8A 90-305VAC IP65 Rated
Datasheet:
In Stock: 34
-
Stock:
-
34 Can Dispatch Immediately
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM266.70 | RM266.70 | |
RM261.94 | RM3,143.28 | |
RM241.77 | RM5,802.48 | |
RM217.25 | RM13,035.00 | |
RM187.73 | RM20,274.84 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99