HLG-120H-48B

Images are for reference only
See Product Specifications
See Product Specifications
709-HLG120H-48B
HLG-120H-48B
HLG-120H-48B
Mfr.:
MEAN WELL
Description:
LED Power Supplies 120W 48V 2.5A 90-305VAC IP67 Rated
LED Power Supplies 120W 48V 2.5A 90-305VAC IP67 Rated
Datasheet:
In Stock: 44
-
Stock:
-
44 Can Dispatch Immediately
-
Factory Lead Time:
-
37 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM252.55 | RM252.55 | |
RM236.91 | RM2,842.92 | |
RM224.49 | RM5,387.76 | |
RM216.03 | RM12,961.80 | |
RM192.22 | RM20,759.76 | |
1,008 | Quote |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99