See an Error?

HLG-120H-C1050B

MEAN WELL
709-HLG120H-C1050B

HLG-120H-C1050B

Mfr.:

Description:
LED Power Supplies 155.4W 1050mA74-148V CC IP67 Dimming

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:

35 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM236.21 RM236.21
RM222.48 RM2,669.76
RM210.24 RM5,045.76
RM192.22 RM20,759.76
504 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.05 A
74 VDC to 148 VDC
155.4 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
22 mm
68 mm
38.8 mm
Industrial
PSE
HLG-120H-C
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Tradename: HLG Series
Unit Weight: 1.04 kg
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Image Description
Bourns CR2512AF/-1R00ELF
Thick Film Resistors - SMD 1 OHM 1%
Neutrik NE8FDP-TOP
Modular Connectors / Ethernet Connectors CAT5 D PCB Panel Mnt Rcpt Nickel TOP
MEAN WELL HLG-320H-24A
LED Power Supplies 320.2W 24V 13.34A IP65 Adj W/Intrl Pot
MEAN WELL RS-25-5
Switching Power Supplies 25W 5V 5A
Sensata 67L090
Thermostats SUB-MIN THERMOSTAT (TO-220)
TE Connectivity ANT-2.4-LCW-RPS
Antennas 2.4GHz Dipole Tilt Swivel Antenna RSMA
MEAN WELL HVGC-240-1050B
LED Power Supplies 240W 114.3-228.6V 1050mA 3in1 Dimming
VCC 2803
Lamp Holders & Accessories QUICK CONN TERMINAL
ERP Power ESP040W-0700-56
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 39.2 W max, 700 mA Iout, 56 V max Vout
ERP Power ESM040W-0800-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Metal Case (Bottom Leads with Studs), Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 33.6 W max, 800 mA Iout, 42 V max Vout