HLG-150H-48A

Images are for reference only
See Product Specifications
See Product Specifications
709-HLG150H-48A
HLG-150H-48A
HLG-150H-48A
Mfr.:
MEAN WELL
Description:
LED Power Supplies 153.6W 48V 3.2A 90-305VAC IP65 Rated
LED Power Supplies 153.6W 48V 3.2A 90-305VAC IP65 Rated
Datasheet:
In Stock: 326
-
Stock:
-
326 Can Dispatch Immediately
-
Factory Lead Time:
-
34 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM256.57 | RM256.57 | |
RM241.86 | RM2,902.32 | |
RM229.67 | RM5,512.08 | |
RM219.16 | RM13,149.60 | |
RM189.42 | RM20,457.36 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- TARIC:
- 8504408390
- ECCN:
- EAR99