HLG-185H-20B

Images are for reference only
See Product Specifications
See Product Specifications
709-HLG185H-20B
HLG-185H-20B
HLG-185H-20B
Mfr.:
MEAN WELL
Description:
LED Power Supplies 186W 20V 9.3A 90-305VAC IP67 Rated
LED Power Supplies 186W 20V 9.3A 90-305VAC IP67 Rated
Datasheet:
In Stock: 5
-
Stock:
-
5 Can Dispatch Immediately
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM296.55 | RM296.55 | |
RM271.23 | RM3,254.76 | |
RM266.94 | RM6,406.56 | |
RM258.30 | RM15,498.00 | |
RM247.51 | RM26,731.08 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- TARIC:
- 8504408390
- ECCN:
- EAR99