HLG-240H-15

Images are for reference only
See Product Specifications
See Product Specifications
709-HLG240H-15
HLG-240H-15
HLG-240H-15
Mfr.:
MEAN WELL
Description:
LED Power Supplies 225W 15V 15A IP67 RATED
LED Power Supplies 225W 15V 15A IP67 RATED
Datasheet:
In Stock: 1
-
Stock:
-
1Can Dispatch Immediately
-
On Order:
-
4Expected 10-Oct-23
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM377.34 | RM377.34 | |
RM358.75 | RM1,793.75 | |
RM335.77 | RM4,029.24 | |
RM330.92 | RM7,942.08 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- TARIC:
- 8504408390
- ECCN:
- EAR99