HLG-240H-54B

MEAN WELL
709-HLG240H-54B

HLG-240H-54B

Mfr.:

Description:
LED Power Supplies 240.3W 54V 4.45A IP67 RATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:

200 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM373.93 RM373.93
RM346.23 RM4,154.76
RM333.06 RM7,993.44
RM323.02 RM19,381.20
RM311.91 RM33,686.28
252 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
4.45 A
54 VDC
240.3 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
244.2 mm
68 mm
38.8 mm
Industrial
PSE
HLG-240H
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Tradename: HLG Series
Unit Weight: 1.3 kg
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HLG Series


HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Image Description
MEAN WELL HLG-100H-36B
LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP67 Rated
MEAN WELL HLG-150H-24A
LED Power Supplies 151.2W 24V 6.3A 90-305VAC IP65 Rated
MEAN WELL HLG-80H-42A
LED Power Supplies 42V 1.95A 81.9W IP67 OCP adj in pot
MEAN WELL HLG-240H-48
LED Power Supplies 240W 48V 5A IP67 RATED
MEAN WELL APC-35-500
LED Power Supplies 35W 25-70V 500mA CC LED PS
MEAN WELL LPV-35-36
LED Power Supplies 36W 36V 1A
MEAN WELL NPF-90D-24
LED Power Supplies 90W 24V 3.75A CV+CC Dimming
MEAN WELL HLG-185H-42B
LED Power Supplies 184.8W 42V 4.4A 90-305VAC IP67 Rated
MEAN WELL HVG-240-48B
LED Power Supplies 240W 48V 5A IP67 3in1 Dimming