HLG-320H-54A

MEAN WELL
709-HLG320H-54A

HLG-320H-54A

Mfr.:

Description:
LED Power Supplies 321.3W 54V 5.95A IP65 Adj W/Intrl Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:

73 Can Dispatch Immediately

Factory Lead Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM508.42 RM508.42
RM488.34 RM3,906.72
RM426.84 RM10,244.16
RM413.06 RM23,131.36
RM374.35 RM38,932.40
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
5.95 A
54 VDC
321.3 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
225.2 mm
90 mm
43.8 mm
Industrial
PSE
HLG-320H
IP65
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 8
Subcategory: AC-DC Power Supply
Tradename: HLG Series
Unit Weight: 1.88 kg
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Mean Well LED Power Supplies - HLG Series


HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Image Description
MEAN WELL HLG-320H-30A
LED Power Supplies 321W 30V 10.7A IP65 Adj W/Intrl Pot
MEAN WELL RS-15-12
Switching Power Supplies 15.6W 12V 1.3A
MEAN WELL RS-15-5
Switching Power Supplies 15W 5V 3A
FTDI CHIPI-X10
USB Cables / IEEE 1394 Cables USB TO DB9 MALE RS232 10CM CABLE
CUI Inc. SWI12-12-N-P5R
Wall Mount AC Adapters 12W 12V 1A US plug RA 2.1x5.5 Level VI
Vishay SS26HE3_A/H
Schottky Diodes & Rectifiers 2A,60V,SM Schottky Rect
Apem 5ESH935NCNO
Tactile Switches 50mA 24VDC 3.5N NCNO SMT IP67
Molex 39-00-0049
Headers & Wire Housings PIN 28-22 AWG BULK
MEAN WELL RS-15-15
Switching Power Supplies 15W 15V 1A
Schurter 4732.0000
AC Power Entry Modules STRAIGHT INLET PLUG