HLG-40H-20

Images are for reference only
See Product Specifications
See Product Specifications
709-HLG40H-20
HLG-40H-20
HLG-40H-20
Mfr.:
MEAN WELL
Description:
LED Power Supplies 40W 20V 2A IP67 W/Cable
LED Power Supplies 40W 20V 2A IP67 W/Cable
Datasheet:
In Stock: 6
-
Stock:
-
6 Can Dispatch Immediately
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM193.81 | RM193.81 | |
RM175.73 | RM878.65 | |
RM160.51 | RM1,605.10 | |
RM151.73 | RM3,034.60 | |
RM150.56 | RM9,033.60 | |
RM142.76 | RM14,276.00 | |
RM141.45 | RM36,777.00 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- TARIC:
- 8504408390
- ECCN:
- EAR99