HLG-600H-15B

MEAN WELL
709-HLG-600H-15B

HLG-600H-15B

Mfr.:

Description:
LED Power Supplies 540W 15V 36A IP67 Dimming CV+CC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM1,073.63 RM1,073.63
RM974.58 RM11,694.96
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
36 A
7.5 VDC to 15 VDC
540 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Panel Mount
28 mm
144 mm
48.5 mm
Industrial
-
HLG-600H
IP67
Brand: MEAN WELL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Operating Temperature Range: - 40 C to + 70 C
Product Type: LED Power Supplies
Factory Pack Quantity: 4
Subcategory: AC-DC Power Supply
Tradename: HLG Series
Unit Weight: 4 kg
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG-600H Single Output Switching Power Supplies

MEAN WELL HLG-600H Series Single Output Switching Power Supplies are high-performance dustproof and waterproof AC-to-DC LED power supplies. With an aluminum case and fully potted silicone, HLG-600H features IP65/67 protection level, 5G anti-vibration capability, and industrial-level immunity against instantaneous surge up to 4kV. Function wise, HLG-600H offers two types of models (A/B-Type): A-Type is equipped with the internal potentiometers enabling the output current and output voltage to be adjusted; B-type is equipped with the built-in 3-in-1 dimming function (0 to 10VDC, PWM signal, or resistance.) These attributes make the MEAN WELL HLG-600H series ideal for indoor/outdoor LED lighting applications that might be dusty, moist, or a vibrating harsh environment.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Mean Well LED Power Supplies - HLG Series