HLG-60H-36B

MEAN WELL
709-HLG60H-36B

HLG-60H-36B

Mfr.:

Description:
LED Power Supplies 61.2W 36V 1.7A IP67 Adj W/Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:

12 Can Dispatch Immediately

Factory Lead Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM183.39 RM183.39
RM173.35 RM1,733.50
RM158.92 RM3,178.40
RM155.88 RM9,352.80
RM146.54 RM14,654.00
500 Quote
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
1.7 A
36 VDC
61.1 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
147.2 mm
61.5 mm
36.8 mm
Industrial
PSE
HLG-60H
IP67
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Tradename: HLG Series
Unit Weight: 730 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Mean Well LED Power Supplies - HLG Series


HLG-40/60/320H LED Power Supplies

MEAN WELL HLG-40/60/320H LED Power Supplies are been expanded to include 40W, 60W, and 320W models. The HLG-40/60/320H single output LED switching power supplies features universal AC input up to 305VAC, cooling by free air convection, and built-in active PFC function. MEAN WELL HLG-40/60/320H power supplies are IP67/IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications. The LEDs are ideal for street lighting, high-bay lighting, parking space lighting, and fishing lamp.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HLG(C) Universal Input High Performance LED Driver

MEAN Well HLG(C) Universal Input High Performance LED Driver features universal AC input up to 305VAC, protections for short circuit, overload, over voltage, and over temperature, and built-in active PFC function. This LED driver is available in HLG-40H (40W), HLG-60H (60W), HLG-80H (80W), HLG-100H (100W), HLG-120H (120W), HLG-150H (150W), HLG-185H (185W), HLG-320H (320W), and HLG-600H (600W) LED power supply series. Mean Well HLG(C) Universal Input High Performance LED Driver has a IP65/IP67 rating and is designed for indoor or outdoor installations for LED lighting and moving sign applications.

Image Description
Texas Instruments TPS23757PW
Power Switch ICs - POE/LAN Hi Eff PoE Inter & DC/DC Controller
Mill-Max 0854-0-15-20-82-14-11-0
Circuit Board Hardware - PCB Spring-Loaded Pin with Solder Cup Termination
TE Connectivity 2-2112966-2
Automotive Connectors TAB 5.8X0.8, CONTACT
Texas Instruments TMP117AIDRVR
Board Mount Temperature Sensors +/-0.1 C accurate digital temperature sensor with integrated NV memory 6-WSON -55 to 150
CUI Devices CP40136
Thermoelectric Peltier Modules peltier, 15 x 15 x 3.6 mm, 4 A, wire leads
Eaton 1025HC20-RTR
Surface Mount Fuses 20A Fast-acting SMT ceramic fuses
E-Switch KJD17-21413-112
Pushbutton Switches Industrial Power DPST 16A 230V
Bulgin A104800AAB
LED Panel Mount Indicators A104800 CHROME ASSEMBLED
E-Switch KJD17-22413-112
Pushbutton Switches Pushbutton, DPST , Off-On, Panel Mount, Snap-In, Red/Green, I/O Vertical, IP54
Belden Wire & Cable 88442 002100
Multi-Conductor Cables 22AWG 1PR UNSHLD 100ft SPOOL RED