HLN-40H-30B

MEAN WELL
709-HLN40H-30B

HLN-40H-30B

Mfr.:

Description:
LED Power Supplies 40.2W 30V 1.34A IP64 Cable Adj

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

11 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM190.72 RM190.72
RM170.22 RM1,702.20
RM165.18 RM4,129.50
RM160.97 RM8,048.50
RM160.13 RM15,372.48
Product Attribute Attribute Value
MEAN WELL
Product Category: LED Power Supplies
RoHS:  Details
CV + CC
1.34 A
30 VDC
40 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
161 mm
61.5 mm
35 mm
Industrial
PSE
HLN-40H
IP64
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 32
Subcategory: AC-DC Power Supply
Unit Weight: 350 g
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well LED Power Supplies - HLN Series