HLP-60H-36

Images are for reference only
See Product Specifications
See Product Specifications
709-HLP60H-36
HLP-60H-36
HLP-60H-36
Mfr.:
MEAN WELL
Description:
LED Power Supplies 61.2W 36V 1.7A 90-305VAC Dimming
LED Power Supplies 61.2W 36V 1.7A 90-305VAC Dimming
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM160.04 | RM160.04 | |
RM144.82 | RM1,448.20 | |
RM139.07 | RM3,476.75 |
Datasheet
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99