HVG-100-30A

Images are for reference only
See Product Specifications
See Product Specifications
709-HVG100-30A
HVG-100-30A
HVG-100-30A
Mfr.:
MEAN WELL
Description:
LED Power Supplies 96W 30V 3.2A OCP adj w pot.
LED Power Supplies 96W 30V 3.2A OCP adj w pot.
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM384.99 | RM384.99 | |
RM384.95 | RM1,924.75 | |
RM350.06 | RM4,200.72 | |
RM344.37 | RM8,264.88 | |
RM333.58 | RM20,014.80 | |
RM321.58 | RM34,730.64 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409190
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99