HVG-150-12A

Images are for reference only
See Product Specifications
See Product Specifications
709-HVG150-12A
HVG-150-12A
HVG-150-12A
Mfr.:
MEAN WELL
Description:
LED Power Supplies 120W 12V 10A IP65 LED PS
LED Power Supplies 120W 12V 10A IP65 LED PS
Datasheet:
In Stock: 19
-
Stock:
-
19 Can Dispatch Immediately
-
Factory Lead Time:
-
38 Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM403.16 | RM403.16 | |
RM381.63 | RM1,908.15 | |
RM358.33 | RM4,299.96 | |
RM343.90 | RM8,253.60 | |
RM342.08 | RM20,524.80 | |
RM338.95 | RM36,606.60 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409999
- CAHTS:
- 8504409035
- USHTS:
- 8504409520
- TARIC:
- 8504408390
- ECCN:
- EAR99